-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Detector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2855
|
Newark | Voltage Detector, 2.2V To 6V, Sot-25-5 Rohs Compliant: Yes |Torex XC6138NAN0MR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3280 / $0.7700 | Buy Now |
DISTI #
893-XC6138NAN0MR-GCT-ND
|
DigiKey | MULTI-FUNCTION VOLTAGE DETECTORS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$0.2523 / $1.1800 | Buy Now |
DISTI #
XC6138NAN0MR-G
|
Avnet Americas | MULTI-FUNCTION VOLTAGE DETECTORS WITH SE - Tape and Reel (Alt: XC6138NAN0MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 | Buy Now |
DISTI #
865-XC6138NAN0MR-G
|
Mouser Electronics | Supervisory Circuits Multi-function voltage detectors with separate sense pin (Max:76V) RoHS: Compliant | 499 |
|
$0.2460 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6138NAN0MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6138NAN0MR-G
Torex Semiconductor LTD
Voltage Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |