Datasheets
XC6136N45BNR-G by: Torex Semiconductor LTD

Power Supply Support Circuit,

Part Details for XC6136N45BNR-G by Torex Semiconductor LTD

Overview of XC6136N45BNR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for XC6136N45BNR-G

Part # Distributor Description Stock Price Buy
DISTI # XC6136N45BNR-G-ND
DigiKey IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2254
  • 6,000 $0.2109
  • 15,000 $0.1963
  • 30,000 $0.1862
$0.1862 / $0.2254 Buy Now
DISTI # XC6136N45BNR-G
Avnet Americas Voltage Detector Ultra-Low Power 88nA 4.545V 1.2V to 5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6136N45BNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2592
$0.2592 Buy Now
DISTI # 865-XC6136N45BNR-G
Mouser Electronics Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.5450
  • 100 $0.4080
  • 500 $0.3200
  • 1,000 $0.2480
  • 3,000 $0.2100
  • 9,000 $0.1960
  • 24,000 $0.1870
$0.1870 / $0.6400 Order Now

Part Details for XC6136N45BNR-G

XC6136N45BNR-G CAD Models

XC6136N45BNR-G Part Data Attributes

XC6136N45BNR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6136N45BNR-G Torex Semiconductor LTD Power Supply Support Circuit,
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Date Of Intro 2018-05-31
Samacsys Manufacturer Torex
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G4
Length 2 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP4(UNSPEC)
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Position DUAL
Threshold Voltage-Nom +4.5V
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6136N45BNR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6136N45BNR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6136N45BNR-G would you like to use for your alert(s)?
  • Please alert me when XC6136N45BNR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6136N45BNR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6136N45BNR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6136N45BNR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6136N45BNR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6136N45BNR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: