Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
XC6136N13AMR-G-ND
|
DigiKey
|
IC SUPERVISOR 1 CHANNEL SOT25
Min Qty:
3000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
3,000
$0.2131
-
6,000
$0.1975
-
9,000
$0.1896
-
15,000
$0.1808
-
21,000
$0.1756
-
30,000
$0.1706
|
$0.1706 / $0.2131
|
Buy Now
|
|
|
Avnet Americas
|
Voltage Detector Ultra-Low Power 88nA 1.3104V 1.2V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6136N13AMR-G)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.2248
|
Buy Now
|
|
DISTI #
865-XC6136N13AMR-G
|
Mouser Electronics
|
Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector
RoHS:
Compliant
|
0
|
-
1
$0.5600
-
10
$0.4730
-
100
$0.3540
-
500
$0.2780
-
1,000
$0.2150
-
3,000
$0.1890
-
9,000
$0.1720
-
24,000
$0.1650
-
45,000
$0.1640
|
$0.1640 / $0.5600
|
Order Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Torex Semiconductor LTD
Power Supply Support Circuit,
VS
-