Part Details for XC6136C20A9R-G by Torex Semiconductor LTD
Results Overview of XC6136C20A9R-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6136C20A9R-G Information
XC6136C20A9R-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6136C20A9R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0694
|
Newark | Voltage Detector, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6136C20A9R-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3000 | Buy Now |
DISTI #
893-XC6136C20A9R-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.1849 / $0.9500 | Buy Now |
DISTI #
XC6136C20A9R-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 88nA 2.016V 1.2V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1858 / $0.1973 | Buy Now |
DISTI #
865-XC6136C20A9R-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector RoHS: Compliant | 0 |
|
$0.1940 / $0.2260 | Order Now |
DISTI #
XC6136C20A9R-G
|
TME | IC: supervisor circuit, voltage detector, CMOS, 1.1÷6VDC, Ch: 1 Min Qty: 3 | 0 |
|
$0.2030 / $0.2950 | RFQ |
DISTI #
XC6136C20A9R-G
|
Avnet Silica | Voltage Detector UltraLow Power 88nA 2016V 12V to 5V 4Pin USPQB05 TR (Alt: XC6136C20A9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6136C20A9R-G
XC6136C20A9R-G CAD Models
XC6136C20A9R-G Part Data Attributes
|
XC6136C20A9R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6136C20A9R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-05-31 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |