Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
XC6135N47CMR-G-ND
|
DigiKey
|
IC SUPERVISOR 1 CHANNEL SOT25
Min Qty:
3000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
3,000
$0.2113
-
6,000
$0.1977
-
15,000
$0.1841
-
30,000
$0.1745
|
$0.1745 / $0.2113
|
Buy Now
|
|
|
Avnet Americas
|
Voltage Detector Ultra-Low Power 44nA 4.747V 0.5V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6135N47CMR-G)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.2430
|
Buy Now
|
|
DISTI #
865-XC6135N47CMR-G
|
Mouser Electronics
|
Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin
RoHS:
Compliant
|
0
|
-
1
$0.6000
-
10
$0.5110
-
100
$0.3820
-
500
$0.3000
-
1,000
$0.2320
-
3,000
$0.1970
-
9,000
$0.1850
-
24,000
$0.1740
-
45,000
$0.1720
|
$0.1720 / $0.6000
|
Order Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Torex Semiconductor LTD
Power Supply Support Circuit,
VS
-