Part Details for XC6135N12C9R-G by Torex Semiconductor LTD
Results Overview of XC6135N12C9R-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6135N12C9R-G Information
XC6135N12C9R-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6135N12C9R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6135N12C9R-G-ND
|
DigiKey | IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1938 / $0.2113 | Buy Now |
DISTI #
XC6135N12C9R-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 1.2096V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2003 / $0.2128 | Buy Now |
DISTI #
865-XC6135N12C9R-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1950 / $0.2120 | Order Now |
Part Details for XC6135N12C9R-G
XC6135N12C9R-G CAD Models
XC6135N12C9R-G Part Data Attributes
|
XC6135N12C9R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135N12C9R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |