-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6135C27DMR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1745 / $0.2113 | Buy Now |
DISTI #
XC6135C27DMR-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 2.7216V 0.5V to 5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6135C27DMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
865-XC6135C27DMR-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1720 / $0.6000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6135C27DMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135C27DMR-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |