Part Details for XC6135C20ANR-G by Torex Semiconductor LTD
Results Overview of XC6135C20ANR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6135C20ANR-G Information
XC6135C20ANR-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6135C20ANR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6135C20ANR-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3008 In Stock |
|
$0.1938 / $1.0500 | Buy Now |
DISTI #
XC6135C20ANR-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 2.016V 0.5V to 5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC61... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2003 / $0.2128 | Buy Now |
DISTI #
865-XC6135C20ANR-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 3005 |
|
$0.2100 / $1.0000 | Buy Now |
DISTI #
XC6135C20ANR-G
|
TME | IC: supervisor circuit, voltage detector, CMOS, 1.1÷6VDC, SSOT24 Min Qty: 3 | 0 |
|
$0.2190 / $0.3180 | RFQ |
DISTI #
XC6135C20ANR-G
|
Avnet Silica | Voltage Detector UltraLow Power 44nA 2016V 05V to 5V 4Pin SSOT24 TR (Alt: XC6135C20ANR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6135C20ANR-G
XC6135C20ANR-G CAD Models
XC6135C20ANR-G Part Data Attributes
|
XC6135C20ANR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135C20ANR-G
Torex Semiconductor LTD
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SSOT-24, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-12 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Width | 1.25 mm |