Part Details for XC6131A221MR-G by Torex Semiconductor LTD
Results Overview of XC6131A221MR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6131A221MR-G Information
XC6131A221MR-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6131A221MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6131A221MR-G
|
Avnet Silica | Reset IC (Alt: XC6131A221MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6131A221MR-G
XC6131A221MR-G CAD Models
XC6131A221MR-G Part Data Attributes
|
XC6131A221MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6131A221MR-G
Torex Semiconductor LTD
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO6, SOT-26, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |