Datasheets
XC6129C27FNR-G by: Torex Semiconductor LTD

Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO4, SSOT-24, 4 PIN

Part Details for XC6129C27FNR-G by Torex Semiconductor LTD

Overview of XC6129C27FNR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6129C27FNR-G

Part # Distributor Description Stock Price Buy
DISTI # XC6129C27FNR-G-ND
DigiKey IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1863
  • 6,000 $0.1743
  • 15,000 $0.1623
  • 30,000 $0.1538
$0.1538 / $0.1863 Buy Now
DISTI # XC6129C27FNR-G
Avnet Americas Voltage Detector with Delay Time Adjustable 2.7216V 1.5V to 5.5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6129C27FNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2142
$0.2142 Buy Now
DISTI # 865-XC6129C27FNR-G
Mouser Electronics Supervisory Circuits Voltage Detector with Delay Time Adjustable RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.4510
  • 100 $0.3370
  • 500 $0.2650
  • 1,000 $0.2050
  • 3,000 $0.1740
  • 9,000 $0.1630
  • 24,000 $0.1530
  • 45,000 $0.1510
$0.1510 / $0.5300 Order Now

Part Details for XC6129C27FNR-G

XC6129C27FNR-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6129C27FNR-G Part Data Attributes

XC6129C27FNR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6129C27FNR-G Torex Semiconductor LTD Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO4, SSOT-24, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description TSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.3 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.3 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.7V
Time@Peak Reflow Temperature-Max (s) 10
Width 1.25 mm

XC6129C27FNR-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6129C27FNR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6129C27FNR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6129C27FNR-G would you like to use for your alert(s)?
  • Please alert me when XC6129C27FNR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6129C27FNR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6129C27FNR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6129C27FNR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6129C27FNR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6129C27FNR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: