Part Details for XC6120N152NR-G by Torex Semiconductor LTD
Overview of XC6120N152NR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC6120N152NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0557
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6120N152NR-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$0.1980 / $0.5100 | Buy Now |
DISTI #
893-1020-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106000 In Stock |
|
$0.1435 / $0.4900 | Buy Now |
DISTI #
865-XC6120N152NR-G
|
Mouser Electronics | Supervisory Circuits Ultra Small Voltage Detector RoHS: Compliant | 0 |
|
$0.1410 / $0.4900 | Order Now |
DISTI #
XC6120N152NR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 3 | 0 |
|
$0.1830 / $0.2720 | RFQ |
DISTI #
XC6120N152NR-G
|
Avnet Silica | Volt Supervisor Detect 1.53V 6V 4-Pin SSOT-24 T/R (Alt: XC6120N152NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1929 / $0.2073 | Buy Now |
Part Details for XC6120N152NR-G
XC6120N152NR-G CAD Models
XC6120N152NR-G Part Data Attributes:
|
XC6120N152NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6120N152NR-G
Torex Semiconductor LTD
Power Management Circuit, Fixed, +1.5VV, CMOS, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSSOP, TSSOP4/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0014 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 |