Part Details for XC6120C402HR-G by Torex Semiconductor LTD
Overview of XC6120C402HR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC6120C402HR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6120C402HR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3USP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 / $0.1863 | Buy Now |
DISTI #
865-XC6120C402HR-G
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.1510 / $0.5300 | Order Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, +4VV, CMOS | 232 |
|
$0.7650 / $1.9125 | Buy Now |
Part Details for XC6120C402HR-G
XC6120C402HR-G CAD Models
XC6120C402HR-G Part Data Attributes:
|
XC6120C402HR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6120C402HR-G
Torex Semiconductor LTD
Power Management Circuit, Fixed, +4VV, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , SURF MNT 3,.05SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 3,.05SQ | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0019 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 10 |