Part Details for XC6120C382SL-G by Torex Semiconductor LTD
Results Overview of XC6120C382SL-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6120C382SL-G Information
XC6120C382SL-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6120C382SL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6120C382SL-G
|
TME | IC: supervisor circuit, voltage detector, CMOS, 0.7÷6VDC, SOT25 Min Qty: 3 | 0 |
|
$0.1750 / $0.2720 | RFQ |
DISTI #
XC6120C382SL-G
|
Avnet Silica | Voltage Detector Highly Accurate Ultra Small 0.7 to 6V Voltage Range 250mW Power Dissipation 3.8V Detect Voltage 5-Pin SOT-25 Solder T/R (Alt: XC6120C382SL-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |