Part Details for XC6120C302NR-G by Torex Semiconductor LTD
Results Overview of XC6120C302NR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6120C302NR-G Information
XC6120C302NR-G by Torex Semiconductor LTD is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6120C302NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0553
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6120C302NR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1745 |
|
$0.2170 / $0.5720 | Buy Now |
DISTI #
893-1019-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1435 / $0.1738 | Buy Now |
DISTI #
865-XC6120C302NR-G
|
Mouser Electronics | Supervisory Circuits Ultra Small Voltage Detector RoHS: Compliant | 2120 |
|
$0.1430 / $0.5500 | Buy Now |
DISTI #
XC6120C302NR-G
|
TME | IC: supervisor circuit, voltage detector, CMOS, 0.7÷6VDC, SSOT24 Min Qty: 1 | 0 |
|
$0.1750 / $0.5210 | RFQ |
DISTI #
XC6120C302NR-G
|
Avnet Silica | Volt Supervisor Detect 3.06V 6V 4-Pin SSOT-24 T/R (Alt: XC6120C302NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900365500
|
Chip One Stop | Processor Supervisor 3V 1 Open Drain 4-Pin SSOT-24 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 101 |
|
$0.1090 / $0.1920 | Buy Now |
Part Details for XC6120C302NR-G
XC6120C302NR-G CAD Models
XC6120C302NR-G Part Data Attributes
|
XC6120C302NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6120C302NR-G
Torex Semiconductor LTD
Power Management Circuit, Fixed, +3VV, CMOS, PDSO4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSSOP, TSSOP4/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0019 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 10 |