Part Details for XC5VTX150T-1FFG1759I by AMD
Overview of XC5VTX150T-1FFG1759I by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VTX150T-1FFG1759I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VTX150T-1FFG1759I-ND
|
DigiKey | IC FPGA 680 I/O 1759FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8,982.5000 | Buy Now |
Part Details for XC5VTX150T-1FFG1759I
XC5VTX150T-1FFG1759I CAD Models
XC5VTX150T-1FFG1759I Part Data Attributes
|
XC5VTX150T-1FFG1759I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VTX150T-1FFG1759I
AMD
Field Programmable Gate Array, 148480-Cell, CMOS, PBGA1759, BGA-1759
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1759 | |
Reach Compliance Code | not_compliant | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1759 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 11600 | |
Number of Inputs | 680 | |
Number of Logic Cells | 148480 | |
Number of Outputs | 680 | |
Number of Terminals | 1759 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1759,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |