Part Details for XC5VLX85T-1FFG1136I by AMD
Overview of XC5VLX85T-1FFG1136I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX85T-1FFG1136I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VLX85T-1FFG1136I-ND
|
DigiKey | IC FPGA 480 I/O 1136FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,210.0000 | Buy Now |
DISTI #
XC5VLX85T-1FFG1136
|
Avnet Americas | FPGA Virtex-5 LXT Family 82944 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA - Trays (Alt: XC5VLX85T-1FFG1136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2,236.5200 | Buy Now |
DISTI #
217-VLX85T-1FFG1136I
|
Mouser Electronics | FPGA - Field Programmable Gate Array BOM fix connect to released FG Part route to Ed Rippert only RoHS: Compliant | 0 |
|
$2,174.3900 | Order Now |
DISTI #
XC5VLX85T-1FFG1136I
|
Avnet Asia | FPGA Virtex-5 LXT Family 82944 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA (Alt: XC5VLX85T-1FFG1136I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$2,080.0000 / $2,326.3157 | Buy Now |
Part Details for XC5VLX85T-1FFG1136I
XC5VLX85T-1FFG1136I CAD Models
XC5VLX85T-1FFG1136I Part Data Attributes
|
XC5VLX85T-1FFG1136I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VLX85T-1FFG1136I
AMD
Field Programmable Gate Array, 6480 CLBs, 82944-Cell, PBGA1136, BGA-1136
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1136 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Samacsys Modified On | 2022-03-24 07:29:06 | |
Total Weight | 10370 | |
Category CO2 Kg | 12.2 | |
CO2 | 126513.99999999999 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
CAS Accounted for Wt | 77 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1136 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 6480 | |
Number of Inputs | 480 | |
Number of Logic Cells | 82944 | |
Number of Outputs | 480 | |
Number of Terminals | 1136 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6480 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1136,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |