Programmable Logic
XC5VLX50T-2FF665C
Description: Field Programmable Gate Array, 3600 CLBs, 1265MHz, 46080-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665

Overview of XC5VLX50T-2FF665C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC5VLX50T-2FF665C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 41 STOCK,339 Available
  • 1 $615.5700
  • 10 $571.8900
  • 25 $528.2000
  • 100 $484.5100
$484.5100 / $615.5700 Buy Now

CAD Models for XC5VLX50T-2FF665C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5VLX50T-2FF665C by AMD Xilinx

XC5VLX50T-2FF665C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA-665
Pin Count
665
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.77 ns
JESD-30 Code
S-PBGA-B665
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
4
Number of CLBs
3600
Number of Inputs
360
Number of Logic Cells
46080
Number of Outputs
360
Number of Terminals
665
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3600 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA665,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.9 mm
Supply Voltage-Max
10.5 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. XC5VLX50T-2FF665C
    AMD Xilinx
    Field Programmable Gate Array, 3600 CLBs, 1265MHz, 46080-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665
    VS

Alternate Parts for XC5VLX50T-2FF665C

This table gives cross-reference parts and alternative options found for XC5VLX50T-2FF665C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX50T-2FF665C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5VLX50T-2FFV665C Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA665, BGA-665 AMD Xilinx XC5VLX50T-2FF665C vs XC5VLX50T-2FFV665C
XC5VLX50T-2FF665I Field Programmable Gate Array, 3600 CLBs, 1265MHz, 46080-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VLX50T-2FF665C vs XC5VLX50T-2FF665I
Part Number Description Manufacturer Compare
XC5VLX50T-2FFV665C Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA665, BGA-665 AMD Xilinx XC5VLX50T-2FF665C vs XC5VLX50T-2FFV665C
XC5VLX50T-2FFV665I Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA665, BGA-665 AMD Xilinx XC5VLX50T-2FF665C vs XC5VLX50T-2FFV665I
XC5VLX50T-2FF665I Field Programmable Gate Array, 3600 CLBs, 1265MHz, 46080-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VLX50T-2FF665C vs XC5VLX50T-2FF665I

Related Parts for XC5VLX50T-2FF665C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VLX50T-2FF665C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VLX50T-2FF665C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5VLX50T-2FF665C would you like to use for your alert(s)?
  • Please alert me when XC5VLX50T-2FF665C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5VLX50T-2FF665C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VLX50T-2FF665C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5VLX50T-2FF665C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VLX50T-2FF665C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VLX50T-2FF665C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: