Part Details for XC5VLX50T-2FF1136I by AMD
Overview of XC5VLX50T-2FF1136I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX50T-2FF1136I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VLX50T-2FF1136I-ND
|
DigiKey | IC FPGA 480 I/O 1136FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,711.2500 | Buy Now |
DISTI #
XC5VLX50T-2FF1136I
|
Avnet Americas | FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA - Trays (Alt: XC5VLX50T-2FF1136I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,622.2650 / $1,731.7850 | Buy Now |
DISTI #
217-5VLX50T-2FF1136I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VLX50T-2FF1136I | 3 |
|
$1,779.5300 | Buy Now |
DISTI #
XC5VLX50T-2FF1136I
|
Avnet Asia | FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA (Alt: XC5VLX50T-2FF1136I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC5VLX50T-2FF1136I
XC5VLX50T-2FF1136I CAD Models
XC5VLX50T-2FF1136I Part Data Attributes:
|
XC5VLX50T-2FF1136I
AMD
Buy Now
|
Compare Parts:
XC5VLX50T-2FF1136I
AMD
|
Samacsys Manufacturer | AMD |