Part Details for XC5VLX30T-1FF665C by AMD Xilinx
Results Overview of XC5VLX30T-1FF665C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VLX30T-1FF665C Information
XC5VLX30T-1FF665C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC5VLX30T-1FF665C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 59 STOCK,620 Available |
|
$366.0000 / $465.0000 | Buy Now |
Part Details for XC5VLX30T-1FF665C
XC5VLX30T-1FF665C CAD Models
XC5VLX30T-1FF665C Part Data Attributes
|
XC5VLX30T-1FF665C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5VLX30T-1FF665C
AMD Xilinx
Field Programmable Gate Array, 2400 CLBs, 1098MHz, 30720-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, FBGA-665 | |
Pin Count | 665 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
JESD-30 Code | S-PBGA-B665 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2400 | |
Number of Inputs | 360 | |
Number of Logic Cells | 30720 | |
Number of Outputs | 360 | |
Number of Terminals | 665 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2400 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA665,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC5VLX30T-1FF665C
This table gives cross-reference parts and alternative options found for XC5VLX30T-1FF665C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX30T-1FF665C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VLX30T-1FF665I | AMD | Check for Price | Field Programmable Gate Array, 2400 CLBs, 1098MHz, 30720-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 | XC5VLX30T-1FF665C vs XC5VLX30T-1FF665I |
XC5VLX30T-1FFG665C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2400 CLBs, 1098MHz, 30720-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665 | XC5VLX30T-1FF665C vs XC5VLX30T-1FFG665C |
XC5VLX30T-1FFG665C | AMD | Check for Price | Field Programmable Gate Array, 2400 CLBs, 1098MHz, 30720-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665 | XC5VLX30T-1FF665C vs XC5VLX30T-1FFG665C |
XC5VLX30T-1FF665C Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XC5VLX30T-1FF665C is approximately 1.5W, but this can vary depending on the specific application and usage.
-
To implement a DDR3 memory interface on the XC5VLX30T-1FF665C, you can use the MIG (Memory Interface Generator) tool provided by Xilinx, which generates a customized DDR3 controller IP core for your specific design requirements.
-
The maximum clock frequency supported by the XC5VLX30T-1FF665C is 550 MHz, but this can vary depending on the specific application and usage.
-
To optimize power consumption on the XC5VLX30T-1FF665C, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling, as well as using the Xilinx Power Analyzer tool to identify areas of high power consumption in your design.
-
The XC5VLX30T-1FF665C has a total of 240 I/O pins available, which can be configured as inputs, outputs, or bidirectional signals.