Part Details for XC5VLX110T-1FF1136C by AMD Xilinx
Results Overview of XC5VLX110T-1FF1136C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5VLX110T-1FF1136C Information
XC5VLX110T-1FF1136C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC5VLX110T-1FF1136C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 47 STOCK,361 Available |
|
$557.7100 / $708.5700 | Buy Now |
Part Details for XC5VLX110T-1FF1136C
XC5VLX110T-1FF1136C CAD Models
XC5VLX110T-1FF1136C Part Data Attributes
|
XC5VLX110T-1FF1136C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5VLX110T-1FF1136C
AMD Xilinx
Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-1136 | |
Pin Count | 1136 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1136 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 8640 | |
Number of Inputs | 640 | |
Number of Logic Cells | 110592 | |
Number of Outputs | 640 | |
Number of Terminals | 1136 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8640 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1136,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC5VLX110T-1FF1136C
This table gives cross-reference parts and alternative options found for XC5VLX110T-1FF1136C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX110T-1FF1136C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC5VLX110T-1FFG1136C | AMD | Check for Price | Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1136, BGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FFG1136C |
XC5VLX110T-1FF1136C | AMD | Check for Price | Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1136, BGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FF1136C |
XC5VLX110T-1FFG1136C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FFG1136C |
XC5VLX110T-1FF1136I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FF1136I |
XC5VLX110T-1FFV1136I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1136, BGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FFV1136I |
XC5VLX110T-1FFG1136I | AMD | Check for Price | Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1136, BGA-1136 | XC5VLX110T-1FF1136C vs XC5VLX110T-1FFG1136I |
XC5VLX110T-1FF1136C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC5VLX110T-1FF1136C is approximately 12W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC5VLX110T-1FF1136C is 550 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface on XC5VLX110T-1FF1136C, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design.
-
The maximum bandwidth of the PCIe interface on XC5VLX110T-1FF1136C is x8 Gen2, which is 5 GB/s per lane, for a total bandwidth of 40 GB/s.