Part Details for XC5VLX110-1FF676I by AMD
Overview of XC5VLX110-1FF676I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX110-1FF676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VLX110-1FF676I-ND
|
DigiKey | IC FPGA 440 I/O 676FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,227.5000 | Buy Now |
DISTI #
XC5VLX110-1FF676I
|
Avnet Americas | FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA - Trays (Alt: XC5VLX110-1FF676I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
217-C5VLX110-1FF676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VLX110-1FF676I | 0 |
|
$3,175.5000 | Order Now |
Part Details for XC5VLX110-1FF676I
XC5VLX110-1FF676I CAD Models
XC5VLX110-1FF676I Part Data Attributes
|
XC5VLX110-1FF676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VLX110-1FF676I
AMD
Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA676, BGA-676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-676 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 8640 | |
Number of Inputs | 440 | |
Number of Logic Cells | 110592 | |
Number of Outputs | 440 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8640 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |