Datasheets
XC5VFX70T-1FFG665I by:

Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665

Part Details for XC5VFX70T-1FFG665I by AMD Xilinx

Overview of XC5VFX70T-1FFG665I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Part Details for XC5VFX70T-1FFG665I

XC5VFX70T-1FFG665I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC5VFX70T-1FFG665I Part Data Attributes:

XC5VFX70T-1FFG665I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC5VFX70T-1FFG665I AMD Xilinx Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer XILINX INC
Part Package Code BGA
Package Description BGA-665
Pin Count 665
Reach Compliance Code compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Factory Lead Time 72 Weeks
Combinatorial Delay of a CLB-Max 0.9 ns
JESD-30 Code S-PBGA-B665
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 4
Number of CLBs 5600
Number of Inputs 360
Number of Logic Cells 71680
Number of Outputs 360
Number of Terminals 665
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 5600 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA665,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.9 mm
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm

Alternate Parts for XC5VFX70T-1FFG665I

This table gives cross-reference parts and alternative options found for XC5VFX70T-1FFG665I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VFX70T-1FFG665I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC5VFX70T-1FFV665C Field Programmable Gate Array, 71680-Cell, PBGA665, BGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFV665C
XC5VFX70T-1FF665C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF665C
XC5VFX70T-1FF665I Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF665I
XC5VFX70T-1FFV665I Field Programmable Gate Array, 71680-Cell, PBGA665, BGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFV665I
XC5VFX70T-1FFG665C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFG665C
Part Number Description Manufacturer Compare
XC5VFX70T-1FFV665I Field Programmable Gate Array, 71680-Cell, PBGA665, BGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFV665I
XC5VFX70T-1FF1136C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF1136C
XC5VFX70T-1FF1136I Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, FBGA-1136 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF1136I
XC5VFX70T-1FFG1136C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA1136, 35 X 35 MM, LEAD FREE, FBGA-1136 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFG1136C
XC5VFX70T-1FF665I Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF665I
XC5VFX70T-1FFV665C Field Programmable Gate Array, 71680-Cell, PBGA665, BGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFV665C
XC5VFX70T-1FFG665C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, LEAD FREE, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FFG665C
XC5VFX70T-1FF665C Field Programmable Gate Array, 6080 CLBs, 1098MHz, 71680-Cell, CMOS, PBGA665, 27 X 27 MM, FBGA-665 AMD Xilinx XC5VFX70T-1FFG665I vs XC5VFX70T-1FF665C

XC5VFX70T-1FFG665I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VFX70T-1FFG665I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VFX70T-1FFG665I by AMD Xilinx

  • Please alert me when XC5VFX70T-1FFG665I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC5VFX70T-1FFG665I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VFX70T-1FFG665I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC5VFX70T-1FFG665I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VFX70T-1FFG665I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VFX70T-1FFG665I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: