Part Details for XC5VFX70T-1FFG1136C by AMD
Overview of XC5VFX70T-1FFG1136C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VFX70T-1FFG1136C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1584-ND
|
DigiKey | IC FPGA 640 I/O 1136FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,768.7500 | Buy Now |
DISTI #
XC5VFX70T-1FFG1136
|
Avnet Americas | FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1136-Pin FC-BGA - Trays (Alt: XC5VFX70T-1FFG1136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,676.7750 / $1,789.9750 | Buy Now |
DISTI #
217-VFX70T-1FFG1136C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VFX70T-1FFG1136C RoHS: Compliant | 4 |
|
$1,804.0500 | Buy Now |
DISTI #
XC5VFX70T-1FFG1136C
|
Avnet Asia | FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1136-Pin FC-BGA (Alt: XC5VFX70T-1FFG1136C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC5VFX70T-1FFG1136C
XC5VFX70T-1FFG1136C CAD Models
XC5VFX70T-1FFG1136C Part Data Attributes:
|
XC5VFX70T-1FFG1136C
AMD
Buy Now
|
Compare Parts:
XC5VFX70T-1FFG1136C
AMD
|
Samacsys Manufacturer | AMD |