Part Details for XC5VFX70T-1FF665I by AMD
Overview of XC5VFX70T-1FF665I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VFX70T-1FF665I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VFX70T-1FF665I-ND
|
DigiKey | IC FPGA 360 I/O 665FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,251.2500 | Buy Now |
DISTI #
XC5VFX70T-1FF665I
|
Avnet Americas | FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA - Trays (Alt: XC5VFX70T-1FF665I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2,134.1850 / $2,278.2650 | Buy Now |
DISTI #
217-C5VFX70T-1FF665I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VFX70T-1FF665I | 3 |
|
$2,215.4100 | Buy Now |
Part Details for XC5VFX70T-1FF665I
XC5VFX70T-1FF665I CAD Models
XC5VFX70T-1FF665I Part Data Attributes:
|
XC5VFX70T-1FF665I
AMD
Buy Now
|
Compare Parts:
XC5VFX70T-1FF665I
AMD
|
Samacsys Manufacturer | AMD |