Part Details for XC5VFX70T-1FF665C by AMD
Overview of XC5VFX70T-1FF665C by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VFX70T-1FF665C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VFX70T-1FF665C-ND
|
DigiKey | IC FPGA 360 I/O 665FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,607.5000 | Buy Now |
Part Details for XC5VFX70T-1FF665C
XC5VFX70T-1FF665C CAD Models
XC5VFX70T-1FF665C Part Data Attributes
|
XC5VFX70T-1FF665C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC5VFX70T-1FF665C
AMD
Field Programmable Gate Array, 71680-Cell, CMOS, PBGA665, BGA-665
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-665 | |
Reach Compliance Code | not_compliant | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B665 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5600 | |
Number of Inputs | 360 | |
Number of Logic Cells | 71680 | |
Number of Outputs | 360 | |
Number of Terminals | 665 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA665,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |