Part Details for XC5G-642P-1131 by OMRON Corporation
Overview of XC5G-642P-1131 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XC5G-642P-1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5G642P1131
|
Avnet Americas | Connector DIN 41612 Fine-Fit Plug 64 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: XC5G642P1131) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$23.9933 / $40.3614 | Buy Now |
DISTI #
653-XC5G-642P-1131
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$37.0300 / $37.6200 | Order Now |
DISTI #
000000000006154578
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 30 | 0 |
|
$37.3700 / $38.4400 | Buy Now |
Part Details for XC5G-642P-1131
XC5G-642P-1131 CAD Models
XC5G-642P-1131 Part Data Attributes
|
XC5G-642P-1131
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5G-642P-1131
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |