Part Details for XC5F-6422 by OMRON Corporation
Overview of XC5F-6422 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
ISL6422BERZ-T | Renesas Electronics Corporation | Dual Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs | |
ISL6422BERZ | Renesas Electronics Corporation | Dual Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs |
Price & Stock for XC5F-6422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5F6422BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 64 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F6422BYOMR) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
XC5F6422
|
Avnet Americas | Conn DIN 41612 SKT 64 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F6422) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$5.2588 / $5.9310 | Buy Now |
DISTI #
653-XC5F-6422
|
Mouser Electronics | DIN 41612 Connectors Connector RoHS: Not Compliant | 29 |
|
$4.8600 / $9.5800 | Buy Now |
DISTI #
52468385
|
Verical | Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$10.8875 | Buy Now |
DISTI #
000000000002440708
|
Sager | DIN 41612 Connectors Connector Min Qty: 30 | 0 |
|
$3.8900 / $6.3800 | Buy Now |
DISTI #
C1S541200003100
|
Chip1Stop | DIN connector RoHS: Not Compliant pbFree: No Container: Bulk | 9 |
|
$9.1900 | Buy Now |
Part Details for XC5F-6422
XC5F-6422 CAD Models
XC5F-6422 Part Data Attributes
|
XC5F-6422
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5F-6422
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |