Part Details for XC5E-3221 by OMRON Corporation
Results Overview of XC5E-3221 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC5E-3221 Information
XC5E-3221 by OMRON Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
10136647-043221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for XC5E-3221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5E3221
|
Avnet Americas | Conn DIN 41612 PL 32 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5E3221) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$1.9543 / $2.0939 | Buy Now |
DISTI #
XC5E3221BYOMR
|
Avnet Americas | Conn DIN 41612 PL 32 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5E3221BYOMR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XC5E-3221
|
Mouser Electronics | DIN 41612 Connectors Connector RoHS: Compliant | 29 |
|
$2.2000 / $4.5300 | Buy Now |
DISTI #
31310647
|
Verical | Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 110 |
|
$2.5900 / $3.4200 | Buy Now |
DISTI #
73210005
|
Verical | Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$3.0685 | Buy Now |
|
Quest Components | 32 |
|
$3.8740 / $5.8110 | Buy Now | |
DISTI #
000000000002440706
|
Sager | DIN 41612 Connectors Connector Min Qty: 50 | 0 |
|
$1.9400 / $2.8100 | Buy Now |
DISTI #
XC5E-3221
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 110 |
|
$2.1300 / $4.3400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 170 |
|
$1.9370 / $5.1840 | Buy Now |
Part Details for XC5E-3221
XC5E-3221 CAD Models
XC5E-3221 Part Data Attributes
|
XC5E-3221
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5E-3221
OMRON Corporation
Board Euro Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL, CONTACT FINISH MATING: GOLD OVER NICKEL, CONTACT FINISH TERMINATION: TIN (79) | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.13 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.59 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 16u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; DIN | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |