Part Details for XC5B-6441 by OMRON Electronic Components LLC
Overview of XC5B-6441 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68764-419HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 19 Positions, 2.54mm (0.100in) Pitch. | |
68764-418HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
94644-124 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for XC5B-6441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0211
|
Newark | Din Connector |Omron Electronic Components XC5B-6441 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $6.0200 | Buy Now |
DISTI #
71562223
|
RS | DIN Connector | Omron Electronic Components XC5B-6441 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $4.6400 | RFQ |
DISTI #
OMRXC5B-6441
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7100 / $5.0200 | Buy Now |