There are no models available for this part yet.
Overview of XC5A-3282-1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
CMT3-28-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for XC5A-3282-1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5A32821
|
Avnet Americas | Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5A32821) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$1.9050 / $2.8348 | Buy Now | |
DISTI #
XC5A32821BYOMR
|
Avnet Americas | Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5A32821BYOMR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | ||
DISTI #
653-XC5A-3282-1
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR RoHS: Compliant | 19 |
|
$2.5200 / $4.7700 | Buy Now | |
DISTI #
000000000000988934
|
Sager | DIN 41612 Connectors CONNECTOR Min Qty: 50 | 0 |
|
$2.1000 / $3.0500 | Buy Now |
CAD Models for XC5A-3282-1 by OMRON Corporation
Part Data Attributes for XC5A-3282-1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Omron Electronics
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD (16)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
BRASS
|
JESD-609 Code
|
e3
|
Related Parts for XC5A-3282-1
-
XC5B-3031-3Headers and Edge Type Connectors
-
SRR1240-100MFixed Inductors
-
85508-5001Telecom and Datacom Connectors
-
IRFB4227PBFPower Field-Effect Transistors
-
LTW-150TKVisible LEDs
-
OPA552FAKTWTOperational Amplifiers
-
CBS502424Power Supply Modules
-
2SC2411KRSmall Signal Bipolar Transistors
-
XC5VSX95T-2FFG1136IField Programmable Gate Arrays