Part Details for XC5A-3082-1A by OMRON Electronic Components LLC
Overview of XC5A-3082-1A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3082 | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for XC5A-3082-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0149
|
Newark | Din Connector |Omron Electronic Components XC5A-3082-1A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.9100 | Buy Now |
DISTI #
39-XC5A-3082-1A-ND
|
DigiKey | CONN DIN PLUG 30POS PCB RA Min Qty: 60 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0183 | Buy Now |
DISTI #
71562174
|
RS | DIN Connector | Omron Electronic Components XC5A-3082-1A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.0000 | RFQ |
DISTI #
OMRXC5A-3082-1A
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $3.0400 | Buy Now |