Part Details for XC56166FE60 by Motorola Semiconductor Products
Overview of XC56166FE60 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC56166FE60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 16-BIT SIZE, CMOS, PQFP112 | 2 |
|
$16.0000 | Buy Now |
Part Details for XC56166FE60
XC56166FE60 CAD Models
XC56166FE60 Part Data Attributes
|
XC56166FE60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XC56166FE60
Motorola Semiconductor Products
Digital Signal Processor, 16-Bit Size, CMOS, PQFP112
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Format | FIXED POINT | |
Number of Terminals | 112 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |