Part Details for XC53M4-12.288-F18LJDT by HCI
Overview of XC53M4-12.288-F18LJDT by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC53M4-12.288-F18LJDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12.288MHz 18pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 5995 |
|
$0.1396 / $0.2773 | Buy Now |
|
LCSC | 12.288MHz Surface Mount Crystal 18pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 5935 |
|
$0.1382 / $0.2745 | Buy Now |