There are no models available for this part yet.
Overview of XC53M4-10.000-F20LJDTL by HCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XC53M4-10.000-F20LJDTL by HCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 10MHz 20pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 1005 |
|
$0.1159 / $0.2362 | Buy Now | ||
LCSC | 10MHz Surface Mount Crystal 20pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 1005 |
|
$0.1147 / $0.2337 | Buy Now |