Part Details for XC4VLX40-10FFG668C by AMD
Results Overview of XC4VLX40-10FFG668C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4VLX40-10FFG668C Information
XC4VLX40-10FFG668C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4VLX40-10FFG668C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1492-ND
|
DigiKey | IC FPGA 448 I/O 668FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$725.4000 | Buy Now |
DISTI #
XC4VLX40-10FFG668C
|
Avnet Americas | FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA - Trays (Alt: XC4VLX40... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$689.6260 | Buy Now |
DISTI #
217-4VLX40-10FFG668C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Pb-Free RoHS: Compliant | 2 |
|
$725.3300 | Buy Now |
DISTI #
XC4VLX40-10FFG668C
|
Avnet Asia | FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA (Alt: XC4VLX40-10FFG66... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$656.4706 / $734.2105 | Buy Now |
Part Details for XC4VLX40-10FFG668C
XC4VLX40-10FFG668C CAD Models
XC4VLX40-10FFG668C Part Data Attributes
|
XC4VLX40-10FFG668C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC4VLX40-10FFG668C
AMD
Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, FBGA-668 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1028 MHz | |
Combinatorial Delay of a CLB-Max | 0.2 ns | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 4608 | |
Number of Inputs | 448 | |
Number of Logic Cells | 41472 | |
Number of Outputs | 448 | |
Number of Terminals | 668 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4608 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC4VLX40-10FFG668C
This table gives cross-reference parts and alternative options found for XC4VLX40-10FFG668C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX40-10FFG668C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4VLX40-10FF668C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX40-10FFG668C vs XC4VLX40-10FF668C |
XC4VLX40-10FFG668C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 | XC4VLX40-10FFG668C vs XC4VLX40-10FFG668C |
XC4VLX40-10FF668I | AMD | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX40-10FFG668C vs XC4VLX40-10FF668I |
XC4VLX40-10FFG668I | AMD | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 | XC4VLX40-10FFG668C vs XC4VLX40-10FFG668I |
XC4VLX40-10FF668I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, FBGA-668 | XC4VLX40-10FFG668C vs XC4VLX40-10FF668I |
XQ4VLX40-10FF668M | AMD Xilinx | Check for Price | Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668, FCBGA-668 | XC4VLX40-10FFG668C vs XQ4VLX40-10FF668M |
XQ4VLX40-10FFG668I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC4VLX40-10FFG668C vs XQ4VLX40-10FFG668I |