Part Details for XC4VFX100-10FF1152I by AMD
Overview of XC4VFX100-10FF1152I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VFX100-10FF1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VFX100-10FF1152I-ND
|
DigiKey | IC FPGA 576 I/O 1152FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5,496.2500 | Buy Now |
DISTI #
XC4VFX100-10FF1152
|
Avnet Americas | FPGA Virtex-4 FX Family 94896 Cells 90nm (CMOS) Technology 1.2V 1152-Pin FC-BGA - Trays (Alt: XC4VFX100-10FF1152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5,210.4450 / $5,562.2050 | Buy Now |
DISTI #
217-4VFX10010FF1152I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC4VFX100-10FF1152IConnect to IS1 BOM | 1 |
|
$5,407.6900 | Buy Now |
Part Details for XC4VFX100-10FF1152I
XC4VFX100-10FF1152I CAD Models
XC4VFX100-10FF1152I Part Data Attributes
|
XC4VFX100-10FF1152I
AMD
Buy Now
|
Compare Parts:
XC4VFX100-10FF1152I
AMD
|
Samacsys Manufacturer | AMD |