Part Details for XC4K-1542 by OMRON Corporation
Results Overview of XC4K-1542 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4K-1542 Information
XC4K-1542 by OMRON Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XC4K-1542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002731585
|
Sager | DIN 41612 Connectors DIN Connector | 0 |
|
Buy Now | |
|
Vyrian | Connectors | 3 |
|
RFQ |
Part Details for XC4K-1542
XC4K-1542 CAD Models
XC4K-1542 Part Data Attributes
|
XC4K-1542
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC4K-1542
OMRON Corporation
Rectangular Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |