Part Details for XC4052XLA-08BG432C by AMD Xilinx
Results Overview of XC4052XLA-08BG432C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4052XLA-08BG432C Information
XC4052XLA-08BG432C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4052XLA-08BG432C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86155032
|
Verical | FPGA XC4000XLA Family 52K Gates 4598 Cells 263MHz 0.35um Technology 3.3V 432-Pin BGA Min Qty: 1 Package Multiple: 1 Date Code: 0701 | Americas - 34 |
|
$371.2875 / $436.8125 | Buy Now |
DISTI #
86149663
|
Verical | FPGA XC4000XLA Family 52K Gates 4598 Cells 263MHz 0.35um Technology 3.3V 432-Pin BGA Min Qty: 1 Package Multiple: 1 Date Code: 1001 | Americas - 4 |
|
$371.2875 / $436.8125 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | XC4052XLA - Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, 1936-Cell, CMOS, PBGA432 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$297.0300 / $349.4500 | Buy Now |
Part Details for XC4052XLA-08BG432C
XC4052XLA-08BG432C CAD Models
XC4052XLA-08BG432C Part Data Attributes
|
XC4052XLA-08BG432C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4052XLA-08BG432C
AMD Xilinx
Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, 1936-Cell, CMOS, PBGA432, PLASTIC, BGA-432
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-432 | |
Pin Count | 432 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO USE 100000 GATES | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 1 ns | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1936 | |
Number of Equivalent Gates | 33000 | |
Number of Inputs | 352 | |
Number of Logic Cells | 1936 | |
Number of Outputs | 352 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1936 CLBS, 33000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA432,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC4052XLA-08BG432C
This table gives cross-reference parts and alternative options found for XC4052XLA-08BG432C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4052XLA-08BG432C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4052XLA-08BGG432C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA432, PLASTIC, BGA-432 | XC4052XLA-08BG432C vs XC4052XLA-08BGG432C |
XC4052XLA-08BG432I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, 1936-Cell, CMOS, PBGA432, PLASTIC, BGA-432 | XC4052XLA-08BG432C vs XC4052XLA-08BG432I |
XC4052XLA-08BGG432I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1936 CLBs, 33000 Gates, 263MHz, CMOS, PBGA432, PLASTIC, BGA-432 | XC4052XLA-08BG432C vs XC4052XLA-08BGG432I |