Programmable Logic
XC4028EX-4HQ240C
Description: Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 143MHz, 1024-Cell, CMOS, PQFP240, HQFP-240

Overview of XC4028EX-4HQ240C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC4028EX-4HQ240C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4028EX-4HQ240C by AMD Xilinx

XC4028EX-4HQ240C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
HQFP-240
Pin Count
240
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 28000 LOGIC GATES
Clock Frequency-Max
143 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
1024
Number of Equivalent Gates
18000
Number of Inputs
193
Number of Logic Cells
1024
Number of Outputs
193
Number of Terminals
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1024 CLBS, 18000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
HQFP240,1.37SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
Want to compare parts?
  1. XC4028EX-4HQ240C
    AMD Xilinx
    Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 143MHz, 1024-Cell, CMOS, PQFP240, HQFP-240
    VS

Alternate Parts for XC4028EX-4HQ240C

This table gives cross-reference parts and alternative options found for XC4028EX-4HQ240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4028EX-4HQ240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4025E-2HQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 1024-Cell, CMOS, PQFP240, QFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-2HQ240I
XC4028EX-3HQ240I Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4028EX-3HQ240I
XC4025E-2HQG240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-2HQG240C
XC4025E-3HQ240I Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-3HQ240I
XC4025E-1HQ240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 166MHz, 1024-Cell, CMOS, PQFP240, HEAT SINK, QFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-1HQ240C
XC4025E-3HQ240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-3HQ240C
XC4025E-3HQG240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-3HQG240C
XC4028EX-2HQ240C Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 166MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4028EX-2HQ240C
XC4025E-2HQ240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 125MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-2HQ240C
XC4025E-4HQ240C Field Programmable Gate Array, 1024 CLBs, 15000 Gates, 111MHz, 1024-Cell, CMOS, PQFP240, HQFP-240 AMD Xilinx XC4028EX-4HQ240C vs XC4025E-4HQ240C

Related Parts for XC4028EX-4HQ240C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4028EX-4HQ240C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4028EX-4HQ240C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4028EX-4HQ240C would you like to use for your alert(s)?
  • Please alert me when XC4028EX-4HQ240C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4028EX-4HQ240C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4028EX-4HQ240C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4028EX-4HQ240C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4028EX-4HQ240C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4028EX-4HQ240C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: