Part Details for XC40250XV by AMD Xilinx
Overview of XC40250XV by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC40250XV
XC40250XV CAD Models
XC40250XV Part Data Attributes
|
XC40250XV
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC40250XV
AMD Xilinx
Field Programmable Gate Array, 8464 CLBs, 160000 Gates, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of CLBs | 8464 | |
Number of Equivalent Gates | 160000 | |
Organization | 8464 CLBS, 160000 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Technology | CMOS |