Part Details for XC4010XL-09PQ208C by AMD Xilinx
Results Overview of XC4010XL-09PQ208C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4010XL-09PQ208C Information
XC4010XL-09PQ208C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4010XL-09PQ208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for XC4010XL-09PQ208C
XC4010XL-09PQ208C CAD Models
XC4010XL-09PQ208C Part Data Attributes
|
XC4010XL-09PQ208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4010XL-09PQ208C
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, 400-Cell, CMOS, PQFP208,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | QFP-208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL GATES = 7000-20000 | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 400 | |
Number of Outputs | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC4010XL-09PQ208C
This table gives cross-reference parts and alternative options found for XC4010XL-09PQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010XL-09PQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4010XL-1PQG208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XC4010XL-1PQG208I |
XCS20XL-4PQG208Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XCS20XL-4PQG208Q |
XCS20XL-5PQG208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 250MHz, 950-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XCS20XL-5PQG208C |
XCS20XL-3PQG208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XCS20XL-3PQG208I |
XC4010XL-2PQG208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 179MHz, 950-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XC4010XL-2PQG208I |
XC4010XL-2PQ208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 179MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XC4010XL-2PQ208C |
XCS20XL-3PQ208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XCS20XL-3PQ208I |
XC4010XL-1PQ208I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 200MHz, 400-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XC4010XL-1PQ208I |
XCS20XL-3PQG208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XCS20XL-3PQG208C |
XC4010L-5PQ208C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 400 CLBs, 7000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 | XC4010XL-09PQ208C vs XC4010L-5PQ208C |