Part Details for XC4003-6PC84C by AMD Xilinx
Overview of XC4003-6PC84C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4003-6PC84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$36.9216 / $38.4000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 30 |
|
$36.0000 / $39.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 8 |
|
$57.0000 / $60.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 12 |
|
$40.0000 / $41.6000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 100 Cell, 84 Pin, Plastic, PLCC | 40 |
|
$48.0000 / $60.0000 | Buy Now |
Part Details for XC4003-6PC84C
XC4003-6PC84C CAD Models
XC4003-6PC84C Part Data Attributes:
|
XC4003-6PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4003-6PC84C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 2500 Gates, 90.9MHz, 238-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 2500-3000 | |
Clock Frequency-Max | 90.9 MHz | |
Combinatorial Delay of a CLB-Max | 6 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 2500 | |
Number of Inputs | 61 | |
Number of Logic Cells | 238 | |
Number of Outputs | 61 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 2500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for XC4003-6PC84C
This table gives cross-reference parts and alternative options found for XC4003-6PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4003-6PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4003-6PC84I | Field Programmable Gate Array, 100 CLBs, 2500 Gates, 90.9MHz, 238-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC4003-6PC84C vs XC4003-6PC84I |