Part Details for XC3SD3400A-4CSG484LI by AMD
Results Overview of XC3SD3400A-4CSG484LI by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3SD3400A-4CSG484LI Information
XC3SD3400A-4CSG484LI by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3SD3400A-4CSG484LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3SD3400A-4CSG484LI
|
Avnet Silica | (Alt: XC3SD3400A-4CSG484LI) RoHS: Compliant Min Qty: 4 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC3SD3400A-4CSG484LI
|
EBV Elektronik | (Alt: XC3SD3400A-4CSG484LI) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC3SD3400A-4CSG484LI
XC3SD3400A-4CSG484LI CAD Models
XC3SD3400A-4CSG484LI Part Data Attributes
|
XC3SD3400A-4CSG484LI
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3SD3400A-4CSG484LI
AMD
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, CSBGA-484 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5968 | |
Number of Equivalent Gates | 3400000 | |
Number of Inputs | 309 | |
Number of Logic Cells | 53712 | |
Number of Outputs | 249 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5968 CLBS, 3400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC3SD3400A-4CSG484LI
This table gives cross-reference parts and alternative options found for XC3SD3400A-4CSG484LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3SD3400A-4CSG484LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3SD3400A-4CSG484LI | AMD Xilinx | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CSG484LI |
XC3SD3400A-4CSG484C | AMD Xilinx | $76.6900 | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CSG484C |
XC3SD3400A-4CS484C | AMD | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CS484C |
XC3SD3400A-4CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CS484C |
XC3SD3400A-4CSG484C | AMD | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CSG484C |
XC3SD3400A-5CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 280MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-5CS484C |
XC3SD3400A-4CSG484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CSG484I |
XC3SD3400A-5CSG484C | AMD Xilinx | $92.0900 | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 280MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-5CSG484C |
XC3SD3400A-4CS484I | AMD | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484 | XC3SD3400A-4CSG484LI vs XC3SD3400A-4CS484I |