Part Details for XC3SD3400A-4CS484I by AMD Xilinx
Results Overview of XC3SD3400A-4CS484I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3SD3400A-4CS484I Information
XC3SD3400A-4CS484I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3SD3400A-4CS484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 217 |
|
RFQ |
Part Details for XC3SD3400A-4CS484I
XC3SD3400A-4CS484I CAD Models
XC3SD3400A-4CS484I Part Data Attributes
|
XC3SD3400A-4CS484I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3SD3400A-4CS484I
AMD Xilinx
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | CSBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5968 | |
Number of Equivalent Gates | 3400000 | |
Number of Inputs | 309 | |
Number of Logic Cells | 53712 | |
Number of Outputs | 249 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5968 CLBS, 3400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC3SD3400A-4CS484I
This table gives cross-reference parts and alternative options found for XC3SD3400A-4CS484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3SD3400A-4CS484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3SD3400A-4CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, CSBGA-484 | XC3SD3400A-4CS484I vs XC3SD3400A-4CS484C |
XC3SD3400A-4CSG484C | AMD Xilinx | $76.6900 | Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484 | XC3SD3400A-4CS484I vs XC3SD3400A-4CSG484C |