Part Details for XC3SD1800A-4CSG484I by PennEngineering (PEM)
Overview of XC3SD1800A-4CSG484I by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3SD1800A-4CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA (Alt: XC3SD1800A-4CSG484I) | 500 |
|
$80.0000 / $90.4227 | Buy Now |