Part Details for XC3SD1800A-4CSG484I by AMD
Overview of XC3SD1800A-4CSG484I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3SD1800A-4CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3SD1800A-4CSG484I-ND
|
DigiKey | IC FPGA 309 I/O 484CSBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$116.5500 | Buy Now |
DISTI #
XC3SD1800A-4CSG484
|
Avnet Americas | FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA - Trays (Alt: XC3SD1800A-4CSG484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 18219 |
|
$92.5324 | Buy Now |
DISTI #
217-SD1800A-4CSG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3SD1800A-4CSG484I RoHS: Compliant | 5 |
|
$116.5400 | Buy Now |
DISTI #
XC3SD1800A-4CSG484I
|
Avnet Asia | FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA (Alt: XC3SD1800A-4CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
$97.9412 / $109.5395 | Buy Now |
Part Details for XC3SD1800A-4CSG484I
XC3SD1800A-4CSG484I CAD Models
XC3SD1800A-4CSG484I Part Data Attributes:
|
XC3SD1800A-4CSG484I
AMD
Buy Now
|
Compare Parts:
XC3SD1800A-4CSG484I
AMD
|
Samacsys Manufacturer | AMD |