Part Details for XC3S50A-4TQ144I by AMD Xilinx
Results Overview of XC3S50A-4TQ144I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S50A-4TQ144I Information
XC3S50A-4TQ144I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3S50A-4TQ144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 1038 |
|
RFQ |
Part Details for XC3S50A-4TQ144I
XC3S50A-4TQ144I CAD Models
XC3S50A-4TQ144I Part Data Attributes
|
XC3S50A-4TQ144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3S50A-4TQ144I
AMD Xilinx
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 250MHz, 1584-Cell, CMOS, PQFP144, TQFP-144
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 176 | |
Number of Equivalent Gates | 50000 | |
Number of Inputs | 108 | |
Number of Logic Cells | 1584 | |
Number of Outputs | 101 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 176 CLBS, 50000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for XC3S50A-4TQ144I
This table gives cross-reference parts and alternative options found for XC3S50A-4TQ144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S50A-4TQ144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S50AN-4TQG144C | AMD | Check for Price | Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PQFP144, TQFP-144 | XC3S50A-4TQ144I vs XC3S50AN-4TQG144C |
XC3S50AN-4TQ144I4100 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 1584-Cell, PQFP144, | XC3S50A-4TQ144I vs XC3S50AN-4TQ144I4100 |
XC3S50AN-4TQ144C4100 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 1584-Cell, PQFP144, | XC3S50A-4TQ144I vs XC3S50AN-4TQ144C4100 |