Programmable Logic
XC3S5000-4FG676C
Description: Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676

Overview of XC3S5000-4FG676C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC3S5000-4FG676C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3S5000-4FG676C by AMD Xilinx

XC3S5000-4FG676C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
27 X 27 MM, FBGA-676
Pin Count
676
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Factory Lead Time
40 Weeks
Clock Frequency-Max
630 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
8320
Number of Equivalent Gates
5000000
Number of Inputs
489
Number of Logic Cells
74880
Number of Outputs
489
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
8320 CLBS, 5000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. XC3S5000-4FG676C
    AMD Xilinx
    Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676
    VS

Alternate Parts for XC3S5000-4FG676C

This table gives cross-reference parts and alternative options found for XC3S5000-4FG676C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S5000-4FG676C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3S5000-4FG676I Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S5000-4FG676I
XC3S5000-4FGG676C Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S5000-4FGG676C
Part Number Description Manufacturer Compare
XC3S4000-4FGG676C Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 630MHz, 62208-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S4000-4FGG676C
XC3S2000-4FGG676C Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S2000-4FGG676C
XC3S2000-4FG676I Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S2000-4FG676I
XC3S5000-5FG676C Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 725MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S5000-5FG676C
XC3S5000-4FGG676C Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S5000-4FGG676C
XC3S2000-4FG676C Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S2000-4FG676C
XC3S4000-5FG676C Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 725MHz, 62208-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S4000-5FG676C
XC3S4000-4FG676C Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 630MHz, 62208-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S4000-4FG676C
XC3S5000-4FG676I Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S5000-4FG676I
XC3S4000-5FGG676C Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 725MHz, 62208-Cell, CMOS, PBGA676, 27 X 27 MM, LEAD FREE, FBGA-676 AMD Xilinx XC3S5000-4FG676C vs XC3S4000-5FGG676C

Related Parts for XC3S5000-4FG676C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3S5000-4FG676C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3S5000-4FG676C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3S5000-4FG676C would you like to use for your alert(s)?
  • Please alert me when XC3S5000-4FG676C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3S5000-4FG676C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3S5000-4FG676C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3S5000-4FG676C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3S5000-4FG676C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3S5000-4FG676C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: