Part Details for XC3S250E-4TQG144C by AMD
Overview of XC3S250E-4TQG144C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S250E-4TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1524-ND
|
DigiKey | IC FPGA 108 I/O 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
231 In Stock |
|
$59.8500 | Buy Now |
DISTI #
XC3S250E-4TQG144C
|
Avnet Americas | FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP - Trays (Alt: XC3S250E-4TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 10870 |
|
$47.5166 | Buy Now |
DISTI #
217-C3S250E-4TQG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S250E-4TQG144C RoHS: Compliant | 1531 |
|
$59.8400 | Buy Now |
DISTI #
XC3S250E-4TQG144C
|
Avnet Asia | FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP (Alt: XC3S250E-4TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC3S250E-4TQG144C
XC3S250E-4TQG144C CAD Models
XC3S250E-4TQG144C Part Data Attributes:
|
XC3S250E-4TQG144C
AMD
Buy Now
|
Compare Parts:
XC3S250E-4TQG144C
AMD
|
Samacsys Manufacturer | AMD |