Part Details for XC3S200-5FTG256C by AMD
Overview of XC3S200-5FTG256C by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S200-5FTG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S200-5FTG256C
|
Avnet Americas | FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S200-5FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 144 |
|
RFQ |
Part Details for XC3S200-5FTG256C
XC3S200-5FTG256C CAD Models
XC3S200-5FTG256C Part Data Attributes
|
XC3S200-5FTG256C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S200-5FTG256C
AMD
Field Programmable Gate Array, 480 CLBs, 200000 Gates, 725MHz, 4320-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 17 X 17 MM, LEAD FREE, FTBGA-256 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 725 MHz | |
Combinatorial Delay of a CLB-Max | 0.53 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 480 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 173 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 173 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 480 CLBS, 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |